Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MKS2PAC240

Power Relay 240VAC 10A DPDT(34.5x34.5x53.3)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 240VAC 10A DPDT(34.5x34.5x53.3)mm Socket
Search Keywords: MKS2PAC240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MKS2PAC240
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 240 V
Contact Arrangement: DPDT
Mounting: Socket
Termination Style: Connector
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 4.48 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MKS2PAC240 RoHS compliant?
Yes, MKS2PAC240 is RoHS compliant.
What is the lead time for MKS2PAC240?
The standard lead time for MKS2PAC240 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
Manufacturer Stock:
119 can ship
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$26.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!