- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS2P2AC110
MKS2P2AC110
Omron Automation
Power Relay 110VAC 10A DPDT(34.5x34.5x53.3)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110VAC 10A DPDT(34.5x34.5x53.3)mm Socket
Search Keywords: MKS2P2AC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS2P2AC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Connector
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:932 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$17.57
10
$15.80
25
$15.36
50
$14.94
100
$14.18
250
$13.83
500 +
$13.62
Click for Quote
Log in
to unlock special pricing