- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS1XTN10AC120
MKS1XTN10AC120
Omron Automation
Power Relay 120VAC 10A SPST-NO(34.5x34.5x44.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 10A SPST-NO(34.5x34.5x44.8)mm Socket
Search Keywords: MKS1XTN10AC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS1XTN10AC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 60 °C
-
Coil Resistance:1.13 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$34.74
5
$31.41
25
$27.35
50
$27.21
100
$27.07
250
$26.94
500 +
$26.80
Click for Quote
Log in
to unlock special pricing