- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS1XT10DC12
MKS1XT10DC12
Omron Automation
Power Relay 12VDC 10A SPST-NO(34.5x34.5x44.8)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Power Relay 12VDC 10A SPST-NO(34.5x34.5x44.8)mm Socket
Search Keywords: MKS1XT10DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS1XT10DC12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:95 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$26.44
10
$23.76
25
$23.10
50
$22.17
100
$21.33
250
$20.81
500 +
$20.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
DRH173012LT
VIEW PRODUCT