- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MK3PIDC24
MK3PIDC24
Omron Automation
Power Relay 24VDC 430Ohm 10A 3PDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 430Ohm 10A 3PDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Search Keywords: MK3PIDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MK3PIDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-10 to 40 °C
-
Coil Resistance:430 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$18.63
10
$10.87
25
$10.03
50
$9.18
100
$8.81
250 +
$8.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT