- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MK3P5IAC120
MK3P5IAC120
Omron Automation
Electromechanical Relay 120VAC 1.578KOhm 10A 3PDT (34.5x34.5x53.3)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 1.578KOhm 10A 3PDT (34.5x34.5x53.3)mm Socket General Purpose Relay
Search Keywords: MK3P5IAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MK3P5IAC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 40 °C
-
Coil Resistance:1.578 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$8.822
3
$8.020
25
$7.860
100
$7.700
250
$7.550
500 +
$7.400
Click for Quote
Log in
to unlock special pricing