Omron Automation
MK2PSDC6
Electromechanical Relay 6VDC 23.5Ohm 10A DPDT (34.5x34.5x53.3)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MK2PSDC6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | 8-Pin Circular Plug |
| Push to Test Button: | Yes |
| Led Indicator: | No |
| Operating Temperature: | -10 to 40 °C |
| Coil Resistance: | 23.5 Ohm |
-
This product is discontinued, but still in stock.