Available Replacements
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MK2PNSDC12

Electromechanical Relay 12VDC 95Ohm 10A DPDT (34.5x34.5x52.5)mm Socket General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 95Ohm 10A DPDT (34.5x34.5x52.5)mm Socket General Purpose Relay
Search Keywords: MK2PNSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MK2PNSDC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -10 to 40 °C
  • Coil Resistance:
    95 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MK2PNSDC12 discontinued?
Yes, MK2PNSDC12 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MK2PNSDC12?
The recommended replacement for MK2PNSDC12 is MKS2PINDC12 from Omron Automation, available from OnlineComponents.com.
Is MK2PNSDC12 RoHS compliant?
Yes, MK2PNSDC12 is RoHS compliant.
What is the lead time for MK2PNSDC12?
The standard lead time for MK2PNSDC12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$11.55
35
$11.08
150 +
$10.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!