- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MK2PNSAC50
MK2PNSAC50
Omron Automation
Electromechanical Relay 50VAC 338Ohm 10A DPDT (34.5x34.5x53.3)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 50VAC 338Ohm 10A DPDT (34.5x34.5x53.3)mm Socket General Purpose Relay
Search Keywords: MK2PNSAC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MK2PNSAC50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:50 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-10 to 40 °C
-
Coil Resistance:338 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$39.14
25
$10.76
100
$10.00
250
$9.33
500 +
$8.78
Click for Quote
Log in
to unlock special pricing