Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MK2KPUAAC24

Electromechanical Relay 24VAC 7.4KOhm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 7.4KOhm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay
Search Keywords: MK2KPUAAC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MK2KPUAAC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Single Coil
AC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: 11-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -10 to 40 °C
Coil Resistance: 7.4@Set/29.1@Reset KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MK2KPUAAC24 RoHS compliant?
Yes, MK2KPUAAC24 is RoHS compliant.
What is the lead time for MK2KPUAAC24?
The standard lead time for MK2KPUAAC24 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$117.58
5
$101.54
10
$77.31
25
$72.15
50
$69.44
100
$61.05
250 +
$60.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!