- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN3CNDC24
MJN3CNDC24
Omron Automation
Electromechanical Relay 24VDC 470Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 470Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN3CNDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN3CNDC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:470 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
37 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$29.40
5
$27.50
25
$25.45
50
$24.36
100
$23.36
250
$22.73
500 +
$22.39
Click for Quote
Log in
to unlock special pricing