Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MJN3CINDC110

Electromechanical Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN3CINDC110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MJN3CINDC110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 0.187Quick Connect
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -45 to 70 °C
Coil Resistance: 10 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MJN3CINDC110 RoHS compliant?
Yes, MJN3CINDC110 is RoHS compliant.
What is the lead time for MJN3CINDC110?
The standard lead time for MJN3CINDC110 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.92
10
$18.54
25
$18.17
50
$17.80
100
$17.45
250
$17.10
500 +
$16.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!