- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN3CIDC110
Omron Automation
MJN3CIDC110
Electromechanical Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN3CIDC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN3CIDC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:10 KOhm
Product Guides
+
Frequently Asked Questions
Is MJN3CIDC110 RoHS compliant?
Yes, MJN3CIDC110 is RoHS compliant.
What is the lead time for MJN3CIDC110?
The standard lead time for MJN3CIDC110 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
2
27 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
2
$22.08
10
$12.88
25
$11.89
50
$10.88
100
$10.44
250 +
$9.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT