- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN3CFDC12
MJN3CFDC12
Omron Automation
A 10A, 3PDT general-purpose relay with a 12VDC coil, plug-in termination, and flange mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 10A, 3PDT general-purpose relay with a 12VDC coil, plug-in termination, and flange mounting.
Search Keywords: MJN3CFDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN3CFDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Manufacturer Stock:
43
can ship
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$28.63
5
$26.78
25
$24.79
50
$23.72
100
$22.75
250
$22.14
500 +
$21.81
Click for Quote
Log in
to unlock special pricing