- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MJN3CFAC240
Omron Automation
MJN3CFAC240
Power Relay 240VAC 10A 3PDT(38.73x35.56x73.66)mm Plug-In
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 240VAC 10A 3PDT(38.73x35.56x73.66)mm Plug-In
Search Keywords: MJN3CFAC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN3CFAC240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Mounting:Connector
Product Guides
+
Frequently Asked Questions
Is MJN3CFAC240 RoHS compliant?
Yes, MJN3CFAC240 is RoHS compliant.
What is the lead time for MJN3CFAC240?
The standard lead time for MJN3CFAC240 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
109
can ship
37 Weeks
can ship
5/24/27