- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN3CFAC24
MJN3CFAC24
Omron Automation
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay
Search Keywords: MJN3CFAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN3CFAC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 45 °C
-
Coil Resistance:72 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69
can ship
37 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$20.11
10
$18.07
25
$17.57
50
$17.10
100
$16.23
250
$15.83
500 +
$15.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments