Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MJN3CDC24

Electromechanical Relay 24VDC 470Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 470Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN3CDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MJN3CDC24
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    470 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MJN3CDC24 RoHS compliant?
No, MJN3CDC24 is not RoHS compliant.
What is the lead time for MJN3CDC24?
The standard lead time for MJN3CDC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
Manufacturer Stock:
879 can ship
26 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$38.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!