help desk software
Image is representational - see mfr. specs

MJN2CFAC240

Omron Automation

Electromechanical Relay 240VAC 9.1KOhm 10A DPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 240VAC 9.1KOhm 10A DPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay
Search Keywords: MJN2CFAC240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MJN2CFAC240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 60 °C
  • Coil Resistance:
    9.1 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
37 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$22.28
10
$19.88
25
$19.29
50
$18.73
100
$17.70
250
$17.23
500 +
$16.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments