- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN2CFAC120
MJN2CFAC120
Omron Automation
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay
Search Keywords: MJN2CFAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN2CFAC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 60 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Manufacturer Stock:
20
can ship
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$44.56
10
$31.60
25
$27.88
50
$26.07
100
$24.68
250
$23.91
500 +
$23.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT