Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MJN2CEDC24

Electromechanical Relay 24VDC 470Ohm 20A DPDT (( 38.73mm 35.56mm 73.66mm)) Flange General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 470Ohm 20A DPDT (( 38.73mm 35.56mm 73.66mm)) Flange General Purpose Relay
Search Keywords: MJN2CEDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MJN2CEDC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    20 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MJN2CEDC24 RoHS compliant?
Yes, MJN2CEDC24 is RoHS compliant.
What is the lead time for MJN2CEDC24?
The standard lead time for MJN2CEDC24 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Ships today, if you order in
37 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$48.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!