help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 75Ohm 20A DPDT (38.73x35.56x73.66)mm Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 75Ohm 20A DPDT (38.73x35.56x73.66)mm Socket General Purpose Relay
Search Keywords: MJN2CEAC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MJN2CEAC24
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    20 A
  • Mounting:
    Socket
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
Manufacturer Stock:
57 can ship
37 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.03
10
$18.65
25
$18.27
50
$17.91
100
$17.55
250
$17.20
500 +
$16.86
Click for Quote
Log in to unlock special pricing