- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN2CDC12
Omron Automation
MJN2CDC12
Electromechanical Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN2CDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN2CDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Frequently Asked Questions
Is MJN2CDC12 RoHS compliant?
Yes, MJN2CDC12 is RoHS compliant.
What is the lead time for MJN2CDC12?
The standard lead time for MJN2CDC12 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
372
can ship
26 Weeks
can ship
2/25/27