- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MJN1ZERPDC12
MJN1ZERPDC12
Omron Automation
Electromechanical Relay 12VDC 120Ohm 30A SPDT(38.73x35.56x73.66)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 30A SPDT(38.73x35.56x73.66)mm Socket General Purpose Relay
Search Keywords: MJN1ZERPDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN1ZERPDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:30 A
-
Mounting:Socket
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Manufacturer Stock:
145
can ship
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$22.59
10
$20.30
25
$19.74
50
$19.20
100
$18.23
250
$17.78
500 +
$17.51
Click for Quote
Log in
to unlock special pricing