- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MJN1ZERPAC120
MJN1ZERPAC120
Omron Automation
The MJN1ZERPAC120 is a 10A SPDT general-purpose relay featuring a 120 VAC coil and plug-in, quick-connect terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MJN1ZERPAC120 is a 10A SPDT general-purpose relay featuring a 120 VAC coil and plug-in, quick-connect terminals.
Search Keywords: MJN1ZERPAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN1ZERPAC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:30 A
-
Mounting:Socket
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Manufacturer Stock:
314
can ship
37 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$36.72
5
$35.08
25
$30.41
50
$28.78
100
$26.98
250
$26.84
500 +
$26.71
Click for Quote
Log in
to unlock special pricing