- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN1CNDC12
MJN1CNDC12
Omron Automation
Electromechanical Relay 12VDC 120Ohm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN1CNDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN1CNDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
37 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$20.34
10
$18.15
25
$17.61
50
$17.10
100
$16.16
250
$15.73
500 +
$15.50
Click for Quote
Log in
to unlock special pricing