Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MJN1CNAC120

Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN1CNAC120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MJN1CNAC120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 0.187Quick Connect
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -45 to 60 °C
Coil Resistance: 2.25 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MJN1CNAC120 RoHS compliant?
Yes, MJN1CNAC120 is RoHS compliant.
What is the lead time for MJN1CNAC120?
The standard lead time for MJN1CNAC120 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Ships today, if you order in
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$47.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!