Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MJN1CFDC24

Electromechanical Relay 24VDC 470Ohm 10A SPDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 470Ohm 10A SPDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay
Search Keywords: MJN1CFDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MJN1CFDC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    470 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MJN1CFDC24 RoHS compliant?
Yes, MJN1CFDC24 is RoHS compliant.
What is the lead time for MJN1CFDC24?
The standard lead time for MJN1CFDC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$22.41
10
$20.00
25
$19.40
50
$18.84
100
$17.81
250
$17.33
500 +
$17.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!