- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN1CFAC120
MJN1CFAC120
Omron Automation
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay
Search Keywords: MJN1CFAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN1CFAC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 60 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
142
can ship
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$27.52
10
$24.55
25
$23.82
50
$22.80
100
$21.86
250
$21.28
500 +
$20.96
Click for Quote
Log in
to unlock special pricing