Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MGN2CMDC110

Power Relay 110VDC 30A DPDT (84.33mm 63.5mm 60.45mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 110VDC 30A DPDT (84.33mm 63.5mm 60.45mm)
Search Keywords: MGN2CMDC110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MGN2CMDC110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: DPDT
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MGN2CMDC110 RoHS compliant?
Yes, MGN2CMDC110 is RoHS compliant.
What is the lead time for MGN2CMDC110?
The standard lead time for MGN2CMDC110 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Can Ship immediately
Manufacturer Stock:
79 can ship
56 Weeks can ship 11/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$123.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!