Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MGN2CMAC120

Power Relay 120VAC 30A DPDT (84.33mm 63.5mm 60.45mm)

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 30A DPDT (84.33mm 63.5mm 60.45mm)
Search Keywords: MGN2CMAC120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MGN2CMAC120
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MGN2CMAC120 RoHS compliant?
No, MGN2CMAC120 is not RoHS compliant.
What is the lead time for MGN2CMAC120?
The standard lead time for MGN2CMAC120 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Manufacturer Stock:
609 can ship
56 Weeks can ship 10/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$123.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!