Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MGN2CAC120

Power Relay 120VAC 30A DPDT (84.33mm 63.5mm 60.45mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 30A DPDT (84.33mm 63.5mm 60.45mm)
Search Keywords: MGN2CAC120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MGN2CAC120
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: DPDT
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MGN2CAC120 RoHS compliant?
No, MGN2CAC120 is not RoHS compliant.
What is the lead time for MGN2CAC120?
The standard lead time for MGN2CAC120 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
On Order:
50   can ship 12/14/26
Manufacturer Stock:
266 can ship
56 Weeks can ship 11/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$104.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!