- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN2AMAC120
MGN2AMAC120
Omron Automation
Power Relay 120VAC 30A DPST-NO(63.5x63.5x55.8)mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 30A DPST-NO(63.5x63.5x55.8)mm
Search Keywords: MGN2AMAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN2AMAC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
56 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
1
$82.31
5
$73.45
10
$71.25
25
$65.40
50
$64.42
100
$63.45
250 +
$61.21
Click for Quote
Log in
to unlock special pricing