- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN2ADC24
MGN2ADC24
Omron Automation
Power Relay 24VDC 30A DPST-NO (63.5mm 63.5mm 55.8mm)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 30A DPST-NO (63.5mm 63.5mm 55.8mm)
Search Keywords: MGN2ADC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN2ADC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
132
can ship
56 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
1
$48.21
5
$43.02
10
$41.73
25
$40.52
50
$38.30
100
$37.28
250 +
$36.72
Click for Quote
Log in
to unlock special pricing