- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN2ADC110
MGN2ADC110
Omron Automation
Power Relay 110VDC 30A DPST-NO(63.5x63.5x55.8)mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 30A DPST-NO(63.5x63.5x55.8)mm
Search Keywords: MGN2ADC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN2ADC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPST-NO
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
56 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
1
$45.86
5
$40.92
10
$39.70
25
$38.55
50
$36.44
100
$35.46
250 +
$34.93
Click for Quote
Log in
to unlock special pricing