- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN1XAC24
Omron Automation
MGN1XAC24
Power Relay 24VAC 30A SPST-NO-DM (63.5mm 63.5mm 55.8mm)
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Relay 24VAC 30A SPST-NO-DM (63.5mm 63.5mm 55.8mm)
Search Keywords: MGN1XAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN1XAC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
Product Guides
+
Frequently Asked Questions
Is MGN1XAC24 RoHS compliant?
No, MGN1XAC24 is not RoHS compliant.
What is the lead time for MGN1XAC24?
The standard lead time for MGN1XAC24 is approximately 56 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
56 Weeks
can ship
10/4/27
CUSTOMERS
ALSO BOUGHT