- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN1CDC75
Omron Automation
MGN1CDC75
Power Relay 75VDC 30A SPDT (63.5mm 63.5mm 55.8mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 75VDC 30A SPDT (63.5mm 63.5mm 55.8mm)
Search Keywords: MGN1CDC75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN1CDC75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:75 V
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 115 °C
Product Guides
+
Frequently Asked Questions
Is MGN1CDC75 RoHS compliant?
Yes, MGN1CDC75 is RoHS compliant.
What is the lead time for MGN1CDC75?
The standard lead time for MGN1CDC75 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
37
can ship
56 Weeks
can ship
10/11/27
CUSTOMERS
ALSO BOUGHT