- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN1CDC48
MGN1CDC48
Omron Automation
Power Relay 48VDC 30A SPDT (63.5mm 63.5mm 55.8mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 30A SPDT (63.5mm 63.5mm 55.8mm)
Search Keywords: MGN1CDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN1CDC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
56 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
1
$36.87
5
$36.14
10
$35.41
25
$34.71
50
$34.01
100
$33.33
250 +
$32.66
Click for Quote
Log in
to unlock special pricing