- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN1CDC24
Omron Automation
MGN1CDC24
The MGN1CDC24 is a heavy-duty, single-pole double-throw (SPDT) power relay with a 24VDC coil.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The MGN1CDC24 is a heavy-duty, single-pole double-throw (SPDT) power relay with a 24VDC coil.
Search Keywords: MGN1CDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN1CDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 115 °C
Product Guides
+
Frequently Asked Questions
Is MGN1CDC24 RoHS compliant?
Yes, MGN1CDC24 is RoHS compliant.
What is the lead time for MGN1CDC24?
The standard lead time for MGN1CDC24 is approximately 56 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Manufacturer Stock:
174
can ship
56 Weeks
can ship
9/20/27