- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN1CAC240
MGN1CAC240
Omron Automation
Power Relay 240VAC 30A SPDT (63.5mm 63.5mm 55.8mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 30A SPDT (63.5mm 63.5mm 55.8mm)
Search Keywords: MGN1CAC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN1CAC240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
208
can ship
56 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$49.39
5
$44.07
10
$42.75
25
$41.51
50
$39.24
100
$38.19
250 +
$37.62
Click for Quote
Log in
to unlock special pricing