- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MGN1AAC240
Omron Automation
MGN1AAC240
Power Relay 240VAC 30A SPST-NO (63.5mm 63.5mm 55.8mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 240VAC 30A SPST-NO (63.5mm 63.5mm 55.8mm)
Search Keywords: MGN1AAC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MGN1AAC240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
Product Guides
+
Frequently Asked Questions
Is MGN1AAC240 RoHS compliant?
Yes, MGN1AAC240 is RoHS compliant.
What is the lead time for MGN1AAC240?
The standard lead time for MGN1AAC240 is approximately 56 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
56 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
1
$32.01
5
$31.37
10
$30.74
25
$30.13
50
$29.53
100
$28.94
250 +
$28.36
Click for Quote
Log in
to unlock special pricing