- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- M2BJB24B
M2BJB24B
Omron Automation
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 20DCmA/20ACmA 80dBA 3500Hz to 4500Hz Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 20DCmA/20ACmA 80dBA 3500Hz to 4500Hz Solder Lug Panel Mount
Search Keywords: M2BJB24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M2BJB24B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$76.21
5
$68.00
10
$65.97
25
$60.55
50
$59.64
100
$58.75
250 +
$56.67
Click for Quote
Log in
to unlock special pricing