- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22NBNTYAYC
Omron Automation
M22NBNTYAYC
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords: M22NBNTYAYC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22NBNTYAYC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Yellow
-
Light Source:LED
-
Light Source Color:Yellow
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:M22N
Product Guides
+
Frequently Asked Questions
Is M22NBNTYAYC RoHS compliant?
Yes, M22NBNTYAYC is RoHS compliant.
What is the lead time for M22NBNTYAYC?
The standard lead time for M22NBNTYAYC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/1/26