- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22NBCTWAWE
M22NBCTWAWE
Omron Automation
Switch Indicators 240VAC LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 240VAC LED Round Screw Panel Mount with Threads
Search Keywords: M22NBCTWAWE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22NBCTWAWE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504404000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:White
-
Typical Operating Voltage:240 VAC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:M22N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$13.25
25
$12.09
50
$11.58
100
$11.12
250
$10.69
500
$10.43
1,000 +
$10.27
Click for Quote
Log in
to unlock special pricing