- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22NBCTRARD
Omron Automation
M22NBCTRARD
Switch Indicators 120VAC LED Round Screw Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | M22NBCTRARD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round |
| Lens Shape: | Round Raised |
| Lens Color: | Red |
| Light Source: | LED |
| Light Source Color: | Red |
| Typical Operating Voltage: | 120 VAC |
| Terminal Type: | Screw |
| Family: | M22N |