Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

M22NBCTGAGB

Switch Indicators 12VAC/12VDC LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 12VAC/12VDC LED Round Screw Panel Mount with Threads
Search Keywords: M22NBCTGAGB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: M22NBCTGAGB
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Lens Shape: Round Raised
Lens Color: Green
Light Source: LED
Light Source Color: Green
Typical Operating Voltage: 12,12 VAC|VDC
Terminal Type: Screw
Family: M22N
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M22NBCTGAGB RoHS compliant?
Yes, M22NBCTGAGB is RoHS compliant.
What is the lead time for M22NBCTGAGB?
The standard lead time for M22NBCTGAGB is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$12.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!