- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22FWT1
Omron Automation
M22FWT1
Switch Indicators 100VAC 8mA LED Screw Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22FWT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bezel Shape:N/R
-
Bezel Color:N/R
-
Lens Shape:Round Flush
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:White
-
Typical Operating Voltage:100 VAC
-
Typical Operating Current:8 mA
-
Terminal Type:Screw
-
Family:M22