- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22FR24
Omron Automation
M22FR24
Switch Indicators 24VAC/24VDC 40mA Incandescent Lamp Screw Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 40mA Incandescent Lamp Screw Panel Mount with Threads
Search Keywords: M22FR24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22FR24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:N/R
-
Bezel Color:N/R
-
Lens Shape:Round Flush
-
Lens Color:Red
-
Light Source:Incandescent Lamp
-
Light Source Color:Red
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:40 mA
-
Terminal Type:Screw
-
Family:M22
Product Guides
+
Frequently Asked Questions
Is M22FR24 RoHS compliant?
Yes, M22FR24 is RoHS compliant.
What is the lead time for M22FR24?
The standard lead time for M22FR24 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$53.55
25
$14.71
100
$13.64
250
$12.73
500 +
$11.93
Click for Quote
Log in
to unlock special pricing