- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22FGT1
Omron Automation
M22FGT1
Switch Indicators 100VAC 8mA LED Screw Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 100VAC 8mA LED Screw Panel Mount with Threads
Search Keywords: M22FGT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22FGT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:N/R
-
Bezel Color:N/R
-
Lens Shape:Round Flush
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:100 VAC
-
Typical Operating Current:8 mA
-
Terminal Type:Screw
-
Family:M22
Product Guides
+
Frequently Asked Questions
Is M22FGT1 RoHS compliant?
Yes, M22FGT1 is RoHS compliant.
What is the lead time for M22FGT1?
The standard lead time for M22FGT1 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$113.26
10
$37.96
25
$35.28
50
$32.90
100 +
$30.85
Click for Quote
Log in
to unlock special pricing