Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

M22CR24A

Switch Indicators 24VAC/24VDC 8mA LED Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC 8mA LED Screw Panel Mount with Threads
Search Keywords: M22CR24A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: M22CR24A
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: N/R
Bezel Color: N/R
Lens Shape: Square Raised
Lens Color: Red
Light Source: LED
Light Source Color: Red
Typical Operating Voltage: 24,24 VAC|VDC
Typical Operating Current: 8 mA
Terminal Type: Screw
Family: M22
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M22CR24A RoHS compliant?
Yes, M22CR24A is RoHS compliant.
What is the lead time for M22CR24A?
The standard lead time for M22CR24A is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$41.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!