- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22CAT1
M22CAT1
Omron Automation
Switch Indicators 100VAC 8mA LED Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 100VAC 8mA LED Screw Panel Mount with Threads
Search Keywords: M22CAT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22CAT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:N/R
-
Bezel Color:N/R
-
Lens Shape:Square Raised
-
Lens Color:Blue
-
Light Source:LED
-
Light Source Color:Blue
-
Typical Operating Voltage:100 VAC
-
Typical Operating Current:8 mA
-
Terminal Type:Screw
-
Family:M22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$162.49
10
$66.09
25
$61.68
50 +
$57.83
Click for Quote
Log in
to unlock special pricing